3-733-16 | Bernstein
Combination pliers, 180 mm, 240 g, 3-733-16
Order No.: 05L669
EAN: 4250838502979
MPN:
3-733-16
Kombinationszange, 180 mm
Universal pliers, type Bernstein 3-733-16.
Serrated handles, wire cutter for hard wire, dual-colored multicomponent grips.
Version: oval-pointed.
Material: chrome-plated special steel.
Length: 180 mm.
Gewicht: 240 g.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 180 mm | |
| Weight | 240 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |