2-169-VE12 | Bernstein
Spare refill, glass fiber, 112 mm, Ø 2 mm, 2-169-VE12, package with 12 pieces
Order No.: 05L0020
EAN: 4250838527910
MPN:
2-169-VE12
Unit Price (€ / pck.)
15.6366 € *
Available: 10 pck.
Available in 5 Days: 2 pck. - if ordered today
Replacement mine, 2-169-VE12, Bernstein
Spare parts for glass fiber eraser / rust eraser as handy and practical assistant for corrections or etchings, for cleaning soldering or welding points (before and after), for rust removal or polishing as well as grinding of the smallest surfaces. The eraser can also be used for model construction to smooth surfaces or for cleaning and lightening wood. Likewise, adhesive residue on window glass can be removed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spare refill | |
| Version | glass fiber, 112 mm, Ø 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96039099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |