2-164-VE24 | Bernstein
Brushes, brass wire, length 40 mm, 2-164-VE24, package with 24 pieces
NCNR (non cancelable / non returnable)
Replacement brush, 2-164-VE24, Bernstein
Replacement mine for brass wire eraser as a handy and practical assistant for cleaning, polishing, grinding, scratching and deburring, especially for small and filigree handicrafts. It is used in the watch and jewellery industry, in the electrical industry, in car repair shops or in precision mechanics and restorers, and also in the private, hobby and craft sectors, numerous application possibilities arise. Rusty and dirty threads can be easily cleaned and derusted using the 4 mm brass or steel wire insert, especially for inaccessible areas.
Features
- Cleaning, polishing and grinding
- Rust removal, scratching and deburring
| Filter | Property | Value |
|---|---|---|
| Product type | brush | |
| Version | brass wire, length 40 mm |
| Property | Value |
|---|---|
| Customs tariff number | 96039099 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |