FILZ-050X25X3 | Bernstein
Felt, 50 x 25 mm, jaw width 50 mm, felt, FILZ-050X25X3, package with 10 pieces
Order No.: 05L0291
EAN: 4250838530866
MPN:
FILZ-050X25X3
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
4.7005 € *
Available: 9 pck.
Available in 5 Days: 275 pck. - if ordered today
Felt strips self-adhesive, FILZ-050X25X3, Bernstein
For all types of vice, protective jaws or replacement jaws to stick on, as protection for sensitive parts that have to be fixed, clamped and processed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | felt strip kit | |
| Size | 50 x 25 mm | |
| Jaw width | 50 mm | |
| ESD protection | No | |
| Material | felt |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 56029000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |