9-900-SET-125 | Bernstein
Protective jaw kit, 430 x 390 mm, jaw width 125 mm, felt/cork/leather/plastics, 9-900-SET-125
NCNR (non cancelable / non returnable)
Protective jaws set, 9-900-SET-125, Bernstein
The plastic protective jaws sit perfectly on any vice with steel jaws due to their double magnetic strip. They protect sensitive components from scratches or damage. Thanks to the longitudinal and transverse grooves, round objects can also be securely clamped. If the grooves interfere with clamping, the smooth surface on the other side can also be used. The aluminum protective jaws also protect the parts to be machined, and the longitudinal and transverse grooves allow raw or flat material to be securely and firmly fixed in the vice.
Scope of delivery
- Plastic bag gray/black
- Protective jaws cork/plastic 125 mm, yellow, with magnetic strip (pair)
- Protective jaws leather/plastic 125 mm, yellow, with magnetic strip (pair)
- Protective jaws felt/plastic 125 mm, yellow, with magnetic strip (pair)
- Protective jaws plastic 125 mm, yellow, with magnetic strip (pair)
- Protective jaws aluminum/rubber 125 mm, with magnet (pair)
- Protective jaws aluminum/prism 125 mm, with magnet (pair)
| Filter | Property | Value |
|---|---|---|
| Version | protective jaw kit | |
| Size | 430 x 390 mm | |
| Jaw width | 125 mm | |
| ESD protection | No | |
| Material | felt/cork/leather/plastics |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82057000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |