9-900-S9100 | Bernstein
Gentle jaw, jaw width 100 mm, aluminum, 9-900-S9100
Order No.: 02L6566
EAN: 4250838515450
MPN:
9-900-S9100
Unit Price (€ / pc.)
14.0658 € *
Available: 2 pcs.
Available in 5 Days: 30 pcs. - if ordered today
Total Price:
14.07 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0658 €
5 pcs.
12.6735 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective jaws, 9-900-S9100, Bernstein
The aluminum jaws fit perfectly on any vise with steel jaws due to their magnets. They protect sensitive components from scratching or damage. The longitudinal and transverse grooves also allow round objects to be clamped securely.
Features
- Suitable for vice jaws width 100 mm
- With magnetic strips or magnetic dots
- With prisms, grooves for clamping oval and round parts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | gentle jaw | |
| Jaw width | 100 mm | |
| ESD protection | No | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82057000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |