9-900-S6125 | Bernstein
Gentle jaw, 125 x 28 mm, jaw width 125 mm, felt/plastic, 9-900-S6125, package with 2 pieces
Order No.: 05L0286
EAN: 4250838528108
MPN:
9-900-S6125
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
14.0301 € *
Available in 5 Days: 2 pck. - if ordered today
Protective jaws, 9-900-S6125, Bernstein
The plastic protective jaws sit perfectly on any vice with steel jaws due to their double magnetic strip. The lint-free felt layer protects sensitive parts from scratches or damage. Thanks to the longitudinal and transverse grooves, round objects can also be securely clamped.
Features
- One side for clamping parts with scratch-sensitive surfaces
- Other side with prisms, grooves for clamping oval and round parts
- Yellow plastic with gray felt covering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | gentle jaw | |
| Size | 125 x 28 mm | |
| Jaw width | 125 mm | |
| ESD protection | No | |
| Material | felt/plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82057000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |