9-900-S1004 | Bernstein

Dowel pin kit, plastic, 9-900-S1004, package with 4 pieces

Order No.: 05L0278
EAN: 4250838533188
MPN:
9-900-S1004
9-900-S1004 Bernstein Bench Vices, PCB Holders, Clamps Image 1
9-900-S1004 Bernstein Bench Vices, PCB Holders, Clamps Image 2
9-900-S1004 Bernstein Bench Vices, PCB Holders, Clamps Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
24.6925 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
24.6925 €

Set of plastic dowel pins, 9-900-S1004, Bernstein

The four clamping pins can be used to clamp different shapes, whether round or square. The clamping horns adapt to the product in shape and size, they can be rotated in the axis and have a firm grip on any object.

Features

  • Suitable for scratch-sensitive parts
  • Protects the surface
Technical specifications
Filter Property Value
Version dowel pin kit
ESD protection No
Material plastic
Logistics
Property Value
Customs tariff number 82057000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes