9-900-S1002 | Bernstein
Dowel pin kit, Ø 15 x 45 mm, plastic, 9-900-S1002, package with 4 pieces
Order No.: 05L0276
EAN: 4250838530163
MPN:
9-900-S1002
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
14.9464 € *
Available in 5 Days: 71 pck. - if ordered today
Set of plastic dowel pins, 9-900-S1002, Bernstein
The four clamping pins can be used to clamp different shapes, whether round or square. The clamping horns adapt to the product in shape and size, they can be rotated in the axis and have a firm grip on any object.
Features
- Suitable for scratch-sensitive parts
- Protects the surface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dowel pin kit | |
| Size | Ø 15 x 45 mm | |
| ESD protection | No | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82057000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |