9-900-K50-KSTG | Bernstein
Protective jaws, 50 x 25 mm, jaw width 50 mm, plastic, 9-900-K50-KSTG, package with 2 pieces
NCNR (non cancelable / non returnable)
Protective jaws, 9-900-K50-KSTG, Bernstein
The 50 mm protective jaws consist of a smooth plastic covering with pressure lock and are able to use to ball joint vise 9-205-K. The smooth surface provides protected hold and good fixation of the parts and components to be machined. This snap fastener is a kind of Velcro tape with a very stable and precise fixation. By simply pressing them together - with small mushroom heads interlocking - a very firm, but removeable connection is created. The pressure fastener can be clicked crossed, offset or overlapped.
It provides a permanent mechanical fastening that will not loosen even with sustained jarring motion. In contrast to a common Velcro fastener, this quickly releasable connection is characterized by high shear strength. The self-adhesive back immediately adheres with excellent final adhesive strength, even at high temperatures and on rough surfaces.
Features
- Flexible snap lock, connection to be removed again
- Smooth surface for impression-free hold and secure fixation of clamped parts
| Filter | Property | Value |
|---|---|---|
| Version | protective jaws | |
| Size | 50 x 25 mm | |
| Jaw width | 50 mm | |
| ESD protection | No | |
| Material | plastic |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82057000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |