9-900-E50-SET | Bernstein
Protective jaw kit, 50 x 25 mm, jaw width 50 mm, felt/cork/leather/plastics, 9-900-E50-SET, package with 8 pieces
Order No.: 05L0265
EAN: 4250838532525
MPN:
9-900-E50-SET
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
29.7857 € *
Available in 5 Days: 1 pck. - if ordered today
Protective jaws set, 9-900-E50-SET, Bernstein
The 50 mm plastic protective jaws have felt, cork or leather trimmings and are to be glued in for ball-and-socket vise 9-205. The high-quality covering protects sensitive parts from scratches or damage. The ribbed side on the plastic provides a strong grip and good fixation of the parts and components to be machined.
Features
- Clamping parts with scratch-sensitive surfaces
- Black plastic covered with felt, cork and leather
- Including removal tools for levering off the glued-on clamping jaws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective jaw kit | |
| Size | 50 x 25 mm | |
| Jaw width | 50 mm | |
| ESD protection | No | |
| Material | felt/cork/leather/plastics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |