9-900-E50-LEDER | Bernstein
Gentle jaw, 50 x 25 mm, jaw width 50 mm, leather, 9-900-E50-LEDER, package with 2 pieces
Order No.: 05L0264
EAN: 4250838531061
MPN:
9-900-E50-LEDER
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
13.7921 € *
Available in 5 Days: 19 pck. - if ordered today
Protective jaws, 9-900-E50-LEDER, Bernstein
The 50 mm plastic protective jaws have a leather trim and are to be glued in for ball joint vice 9-205. The high-quality leather covering protects sensitive parts from scratches or damage.
Features
- Clamping parts with scratch-sensitive surfaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | gentle jaw | |
| Size | 50 x 25 mm | |
| Jaw width | 50 mm | |
| ESD protection | No | |
| Material | leather |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82057000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |