9-900-0181 | Bernstein
ESD replacement jaw, jaw width 50 mm, plastic, 9-900-0181
Order No.: 07L3274
EAN: 4099891430931
MPN:
9-900-0181
9-206-50
Plastic replacement jaw 9-206-50.
Can be used for Vises, type Bernstein Spannfix.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | replacement jaw | |
| Jaw width | 50 mm | |
| ESD protection | Yes | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82057000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |