9-292 | Bernstein
Ball joint vise, 160 x 190 mm, span width 100 mm, jaw width 100 mm, aluminum, 9-292
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
332.01 € *
Available in 5 Days: 2 pcs. - if ordered today
Ball joint vice, 9-292, Bernstein
Features
- Precision ball joint 360° rotatable, infinitely adjustable quick clamping
- For screwing to the workbench (space dimensions: 152x151mm)
- 100 mm steel jaws (exchangeable)
- Clamping width 100 mm
- Clamping depth 50 mm
- Clamping pressure 12.000 N
- Incl. steel jaws (pair), dowel pins (VE4)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ball joint vise | |
| Size | 160 x 190 mm | |
| Span Width | 100 mm | |
| Jaw width | 100 mm | |
| ESD protection | No | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82057000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |