9-281-ESD | Bernstein
ESD ball joint holder, 170 x 75 mm, aluminum, 9-281-ESD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.1907 € *
Available in 5 Days: 15 pcs. - if ordered today
ESD ball joint holder, 9-281-ESD, Bernstein
Features
- Ball-joint quick clamp for heavy parts, 360° rotatable, steplessly lockable
- For screwing to the workbench (space dimensions: 110x72 mm)
- Threaded pin M12 x 1,5 x 20 mm
- Mounting surface approx. Ø 20 mm
- With scroll washer and lock nut, lock nut for the thread
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ball joint holder | |
| Size | 170 x 75 mm | |
| ESD protection | Yes | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82057000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |