9-254-ESD | Bernstein
ESD universal clamping plate, aluminum, 9-254-ESD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.9622 € *
Available in 5 Days: 55 pcs. - if ordered today
ESD universal screw-on plate, 9-254-ESD, Bernstein
Accessory or replacement for ball joint vice 9-251-ESD, in connection with adapter 9-255-ESD.
Features
- For precision ball joint rotatable 360° steplessly lockable quick release
- Fastening individual devices, slots for standard screws up to M12
- Can be screwed onto all ball joint holders, flexible use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | universal clamping plate | |
| ESD protection | Yes | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82057000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |