9-252-K | Bernstein
Jaw head, 70 x 50 mm, span width 70 mm, jaw width 50 mm, aluminum, 9-252-K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.574 € *
Available in 5 Days: 17 pcs. - if ordered today
Screw head, 9-252-K, Bernstein
Features
- For precision ball joint rotatable 360° steplessly lockable quick release
- To screw on for ball joint holders 9-251, 9-261, 9-281
- Velcro 50 mm plastic jaws, flexible pressure lock
- Clamping width 70 mm
- Clamping depth 38 mm
- Clamping pressure 1470 N
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jaw head | |
| Size | 70 x 50 mm | |
| Span Width | 70 mm | |
| Jaw width | 50 mm | |
| ESD protection | No | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82057000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |