9-250-ESD | Bernstein
ESD ball joint combination, 170 x 75 mm, aluminum/steel/plastic, 9-250-ESD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
369.1856 € *
Available in 5 Days: 2 pcs. - if ordered today
Ball joint combination, 9-250-ESD, Bernstein
Features
- Precision ball joint 360° rotatable, infinitely adjustable quick clamping
- With screw head, stable blank holder and universal clamping plate
- With spring suspension for sensitive blanks, angle adapter for greater inclination
- PCB holder adjustable from 25 mm to 270 mm
- For clamping, for workbenches with max. table top thickness of 80 mm
- Incl. ESD grounding cable, length 1.8 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ball joint combination | |
| Size | 170 x 75 mm | |
| ESD protection | Yes | |
| Material | aluminum/steel/plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82057000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |