9-228 | Bernstein
Clamping foot, 190 x 155 mm, die-cast aluminum, 9-228
Order No.: 07L3256
EAN: 4099891430887
MPN:
9-228
Vise system, type Bernstein Spannfix-Maxi 9-228.
With ball joint. Heavy-duty. Otherwise with the same functions as the smaller Spannfix-Vario vise described above. However, with steel jaws for working on larger and heavier work pieces. Reversible jaws, smooth and serrated.
Jaw width: 100 mm.
Clamping width: 100 mm.
Clamping depth: 50 mm. Clamp for max. 85 mm table top thickness.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | clamping foot | |
| Size | 190 x 155 mm | |
| Material | die-cast aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82057000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |