9-215-ESD-SET1 | Bernstein
ESD ball joint vise, 180 x 115 mm, span width 70 mm, jaw width 50 mm, aluminum, 9-215-ESD-SET1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
218.3888 € *
Available in 5 Days: 2 pcs. - if ordered today
ESD ball joint vice, 9-215-ESD-SET1, Bernstein
Features
- Precision ball joint 360° rotatable
- Infinitely adjustable quick clamping
- For screwing to the workbench (place dimensions: 150x106mm)
- 50 mm ESD plastic jaws with grip
- Clamping width 70 mm
- Clamping depth 38 mm
- Clamping pressure 1470 N
- With plug and ground wire
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ball joint vise | |
| Size | 180 x 115 mm | |
| Span Width | 70 mm | |
| Jaw width | 50 mm | |
| ESD protection | Yes | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82057000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |