9-205-SET1 | Bernstein
Ball joint vise, 170 x 75 mm, span width 70 mm, jaw width 50 mm, aluminum, 9-205-SET1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
207.8454 € *
Standard delivery time from the manufacturer is: 2 Weeks
Ball joint vice, 9-205-K-SET1, Bernstein
Features
- Precision ball joint 360° rotatable
- Infinitely adjustable quick clamping
- For clamping to the workbench (table thickness max 80 mm)
- 50 mm jaws made of plastic with felt, cork or leather
- Clamping width 70 mm
- Clamping depth 38 mm
- Clamping pressure 1470 N
- Incl. interchangeable jaws (felt, cork, leather, plastic fluted, plastic smooth)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ball joint vise | |
| Size | 170 x 75 mm | |
| Span Width | 70 mm | |
| Jaw width | 50 mm | |
| ESD protection | No | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82057000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |