6-950 | Bernstein
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, hexagon, 6-950
Order No.: 02L6480
EAN: 4250838508568
MPN:
6-950
Unit Price (€ / pc.)
24.7639 € *
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
24.76 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7639 €
5 pcs.
22.3125 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter | Property | Value |
---|---|---|
1000V Insulated | No | |
Version | pin wrench kit | |
Peak type | hexagon | |
Size | 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 82054000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |