6-861 | Bernstein
Pin wrench, 1/4", hexagon, L 90 mm, 6-861
Order No.: 02L6475
EAN: 4250838508391
MPN:
6-861
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7731 € *
Available in 5 Days: 10 pcs. - if ordered today
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
5 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale
Hex wrench, 6-861, BERNSTEIN
Bernstein allen hex wrench, nickel-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 1/4" | |
| Peak type | hexagon | |
| Length | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |