6-819 | Bernstein
Pin wrench, 4.5 mm, hexagon, L 75 mm, 6-819
Order No.: 02L6457
EAN: 4250838508087
MPN:
6-819
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Available in 5 Days: 67 pcs. - if ordered today
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
5 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale
Hex wrench, 6-819, BERNSTEIN
Bernstein allen hex wrench, nickel-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 4.5 mm | |
| Peak type | hexagon | |
| Length | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |