6-818 | Bernstein
Pin wrench, 4 mm, hexagon, L 72 mm, 6-818
Order No.: 02L6456
EAN: 4250838508070
MPN:
6-818
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Available in 5 Days: 14 pcs. - if ordered today
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
5 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
Hex wrench, 6-818, BERNSTEIN
Bernstein allen hex wrench, nickel-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 4 mm | |
| Peak type | hexagon | |
| Length | 72 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |