6-815 | Bernstein
Pin wrench, 2.5 mm, hexagon, L 60 mm, 6-815
Order No.: 02L6453
EAN: 4250838508049
MPN:
6-815
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Available in 5 Days: 87 pcs. - if ordered today
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
5 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
Hex wrench, 6-815, BERNSTEIN
Bernstein allen hex wrench, nickel-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 2.5 mm | |
| Peak type | hexagon | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |