6-813 | Bernstein
Pin wrench, 1.5 mm, hexagon, L 50 mm, 6-813
Order No.: 02L6451
EAN: 4250838508025
MPN:
6-813
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Available in 5 Days: 150 pcs. - if ordered today
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
5 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Hex wrench, 6-813, BERNSTEIN
Bernstein allen hex wrench, nickel-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | No | |
| Size | 1.5 mm | |
| Peak type | hexagon | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |