902840 | Barthelme
Incandescent bulb, T1 1/4, 1.22 W, 28 V (DC), clear, 902840
Order No.: 33G9411
EAN: 4021553369785
MPN:
902840
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
50 pcs.
0.9520 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature incandescent lamp, 902840, Barthelme
Subminiatur-Incandescent lamp, T1¼, 4.1 x 11.5 mm, Wire terminal, 28 V, 40mA (OL-627).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.22 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | T1 1/4 | |
| Rated current | 40 mA | |
| Rated voltage (DC) | 28 V | |
| diameter | 4.1 mm | |
| Length | 11.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |