902442 | Barthelme
Incandescent bulb, WT 20, 0.96 W, 24 V (DC), clear, 902442
Order No.: 33G9410
EAN: 4021553368085
MPN:
902442
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
50 pcs.
0.8568 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature incandescent lamp, 902442, Barthelme
Subminiature incandescent lamp, T5 x 20 mm, Wire terminal, 20 mm, 24 V, 40mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.96 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | WT 20 | |
| Rated current | 40 mA | |
| Rated voltage (DC) | 24 V | |
| diameter | 5 mm | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |