901520 | Barthelme
Incandescent bulb, T1 1/4, 0.24 W, 12 V (DC), clear, 901520
Order No.: 33G9409
EAN: 4021553368177
MPN:
901520
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3681 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
50 pcs.
2.2729 €
100 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature incandescent lamp, 901520, Barthelme
Subminiatur-Incandescent lamp, T1¼, 4.1 x 11.5 mm, Wire terminal, 12 V, 20mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.24 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | T1 1/4 | |
| Rated current | 20 mA | |
| Rated voltage (DC) | 12 V | |
| diameter | 4.1 mm | |
| Length | 11.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85392998 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |