70117115 | Barthelme

LED lamp, Bi-Pin T5x15, 0.11 W, 6 V (DC), 6 V (AC), 60 °, clear, white, 70117115

Order No.: 33G9704
EAN: 4021553081007
MPN:
70117115
70117115 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4633 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
738.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
2.4633 €

LED lamp, 70117115, Barthelme

T5 x 15 mm, Bi-pin LED lamp, white, 6 V DC, 60°.

Technical specifications
Filter Property Value
Power 0.11 W
Product type LED
Version clear
Design tube form
Socket version Bi-Pin T5x15
Rated current 19 mA
Rated voltage (DC) 6 V
Rated voltage (AC) 6 V
Radiation angle 60 °
average nominal life 25000 h
Colour of the LED white
diameter 5 mm
Length 15 mm
Logistics
Property Value
Customs tariff number 85395200
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes