70117215 | Barthelme
LED lamp, Bi-Pin T5x15, 0.216 W, 12 V (DC), 12 V (AC), 6300 K, 60 °, clear, white, 70117215
Order No.: 33G9705
EAN: 4021553081014
MPN:
70117215
Unit Price (€ / pc.)
2.7251 € *
Available: 10 pcs.
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale
LED lamp, 70117215, Barthelme
T5 x 15 mm, Bi-pin LED lamp, white, 12 V DC, 60°.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.216 W | |
| Product type | LED | |
| Version | clear | |
| Design | tube form | |
| Socket version | Bi-Pin T5x15 | |
| Rated current | 18 mA | |
| Rated voltage (DC) | 12 V | |
| Rated voltage (AC) | 12 V | |
| Colour temperature | 6300 K | |
| Radiation angle | 60 ° | |
| average nominal life | 25000 h | |
| Colour of the LED | white | |
| diameter | 5 mm | |
| Length | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |