70113024 | Barthelme
LED lamp, W2.1x9.5d, 2.9 lm, 12 V (DC), 12 V (AC), 6000 K, 45 °, clear, white, 70113024
Order No.: 33G9661
EAN: 4021553011721
MPN:
70113024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3201 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
5 pcs.
3.1892 €
25 pcs.
2.9988 €
*incl. VAT plus shipping costs
Subject to prior sale
LED lamp, 70113024, Barthelme
LED lamp, W21 x 9.5d, wedge base, white, 12 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | clear | |
| Design | tube form | |
| Socket version | W2.1x9.5d | |
| Luminous flux | 2.9 lm | |
| Rated current | 14 mA | |
| Rated voltage (DC) | 12 V | |
| Rated voltage (AC) | 12 V | |
| Colour temperature | 6000 K | |
| Radiation angle | 45 ° | |
| average nominal life | 30000 h | |
| Colour of the LED | white | |
| diameter | 10 mm | |
| Length | 27 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |