70113004 | Barthelme

LED lamp, W2.1x9.5d, 2 lm, 28 V (DC), 28 V (AC), 45 °, clear, green, 70113004

Order No.: 33G9660
EAN: 4021553011646
MPN:
70113004
70113004 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3201 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
5 pcs.
3.1892 €
25 pcs.
2.9988 €
*incl. VAT plus shipping costs
Subject to prior sale

LED lamp, 70113004, Barthelme

LED lamp, W21 x 9.5d, wedge base, green, 24-28 V.

Technical specifications
Filter Property Value
Product type LED
Version clear
Design tube form
Socket version W2.1x9.5d
Luminous flux 2 lm
Rated current 14 mA
Rated voltage (DC) 28 V
Rated voltage (AC) 28 V
Radiation angle 45 °
average nominal life 30000 h
Colour of the LED green
diameter 10 mm
Length 27 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes