70112846 | Barthelme
LED lamp, T6.8, 1.4 lm, 60 V (DC), 60 V (AC), 6000 K, 60 °, LED modul, white, 70112846
Order No.: 33G9651
EAN: 4021553011363
MPN:
70112846
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2721 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
5 pcs.
4.1055 €
25 pcs.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale
Sliding base lamp, 70112846, Barthelme
T6.8 G Sliding base lamp, white, 60V AC/DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | LED modul | |
| Design | ball form | |
| Socket version | T6.8 | |
| Luminous flux | 1.4 lm | |
| Rated current | 10 mA | |
| Rated voltage (DC) | 60 V | |
| Rated voltage (AC) | 60 V | |
| Colour temperature | 6000 K | |
| Radiation angle | 60 ° | |
| average nominal life | 30000 h | |
| Colour of the LED | white | |
| diameter | 7 mm | |
| Length | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |