70112840 | Barthelme

Incandescent bulb, T6.8, 1.7 lm, 30 V (DC), 30 V (AC), 6000 K, 60 °, LED modul, white, 70112840

Order No.: 33G9650
EAN: 4021553011356
MPN:
70112840
70112840 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2721 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
5 pcs.
4.1055 €
25 pcs.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale

Sliding base lamp, 70112840, Barthelme

T6.8 G Sliding base lamp, white, 30V AC/DC.

Technical specifications
Filter Property Value
Product type LED
Version LED modul
Design ball form
Socket version T6.8
Luminous flux 1.7 lm
Rated current 14 mA
Rated voltage (DC) 30 V
Rated voltage (AC) 30 V
Colour temperature 6000 K
Radiation angle 60 °
average nominal life 30000 h
Colour of the LED white
diameter 7 mm
Length 44 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes