70112382 | Barthelme
LED lamp, T5.5, 2.1 lm, 28 V (DC), 28 V (AC), 6000 K, 60 °, LED modul, white, 70112382
Order No.: 33G9645
EAN: 4021553010885
MPN:
70112382
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9750 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
5 pcs.
2.8560 €
25 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale
Single LED, 70112382, Barthelme
Single LED 5.5, sliding base lamp, white, 24-28 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | LED modul | |
| Design | ball form | |
| Socket version | T5.5 | |
| Luminous flux | 2.1 lm | |
| Rated current | 17 mA | |
| Rated voltage (DC) | 28 V | |
| Rated voltage (AC) | 28 V | |
| Colour temperature | 6000 K | |
| Radiation angle | 60 ° | |
| average nominal life | 30000 h | |
| Colour of the LED | white | |
| diameter | 6 mm | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |