70112316 | Barthelme

LED lamp, T5.5K, 2.1 lm, 48 V (DC), 48 V (AC), 6000 K, 60 °, LED modul, white, 70112316

Order No.: 33G9642
EAN: 4021553010762
MPN:
70112316
70112316 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9750 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
5 pcs.
2.8560 €
25 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale

Single LED, 70112316, Barthelme

Single LED 5.5K, sliding base lamp, white, 48 V.

Technical specifications
Filter Property Value
Product type LED
Version LED modul
Design ball form
Socket version T5.5K
Luminous flux 2.1 lm
Rated current 16 mA
Rated voltage (DC) 48 V
Rated voltage (AC) 48 V
Colour temperature 6000 K
Radiation angle 60 °
average nominal life 30000 h
Colour of the LED white
diameter 6 mm
Length 22 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes