70112298 | Barthelme
LED lamp, T5.5K, 0.4 lm, 24 V (DC), 24 V (AC), 60 °, LED modul, amber, 70112298
Order No.: 33G9640
EAN: 4021553010717
MPN:
70112298
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2491 € *
Standard delivery time from the manufacturer is: 1 Week
Single LED, 70112298, Barthelme
Single LED 5.5K, sliding base lamp, Amber, 24-28 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | LED modul | |
| Design | ball form | |
| Socket version | T5.5K | |
| Luminous flux | 0.4 lm | |
| Rated current | 16 mA | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| Radiation angle | 60 ° | |
| average nominal life | 30000 h | |
| Colour of the LED | amber | |
| diameter | 5.5 mm | |
| Length | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |