70112270 | Barthelme
LED lamp, T5.5K, 2.1 lm, 28 V (DC), 28 V (AC), 60 °, LED modul, green, 70112270
Order No.: 33G9639
EAN: 4021553010670
MPN:
70112270
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2011 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
5 pcs.
3.0702 €
25 pcs.
2.8917 €
*incl. VAT plus shipping costs
Subject to prior sale
Single LED, 70112270, Barthelme
Single LED 5.5K, sliding base lamp, green, 24-28 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | LED modul | |
| Design | ball form | |
| Socket version | T5.5K | |
| Luminous flux | 2.1 lm | |
| Rated current | 17 mA | |
| Rated voltage (DC) | 28 V | |
| Rated voltage (AC) | 28 V | |
| Radiation angle | 60 ° | |
| average nominal life | 30000 h | |
| Colour of the LED | green | |
| diameter | 6 mm | |
| Length | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |