59102312 | Barthelme
LED lamp, E10, 230 V (DC), 230 V (AC), clear, yellow, 59102312
Order No.: 33G9578
EAN: 4021553540771
MPN:
59102312
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2491 € *
Standard delivery time from the manufacturer is: 1 Week
LED lamp, 59102312, Barthelme
LED lamp with bridge rectifier, super bright, 10 x 28 mm, 230 V AC/DC, E10, yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | clear | |
| Design | tube form | |
| Socket version | E10 | |
| Rated current | 3 mA | |
| Rated voltage (DC) | 230 V | |
| Rated voltage (AC) | 230 V | |
| average nominal life | 50000 h | |
| Colour of the LED | yellow | |
| diameter | 10 mm | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |