59092411 | Barthelme
LED lamp, BA9s, 24 V (DC), 24 V (AC), clear, red, 59092411
Order No.: 33G9568
EAN: 4021553544052
MPN:
59092411
Unit Price (€ / pc.)
2.4871 € *
Available: 20 pcs.
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.3919 €
20 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
LED lamp, 59092411, Barthelme
LED lamp with bridge rectifier, super bright, 10 x 28 mm, 24 V AC/DC, BA9s, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | clear | |
| Design | tube form | |
| Socket version | BA9s | |
| Rated current | 13 mA | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| average nominal life | 50000 h | |
| Colour of the LED | red | |
| diameter | 10 mm | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |