59101215 | Barthelme

LED lamp, E10, 12 V (DC), 12 V (AC), clear, white, 59101215

Order No.: 33G9575
EAN: 4021553540702
MPN:
59101215
59101215 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9151 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.7604 €
20 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale

LED lamp, 59101215, Barthelme

LED lamp with bridge rectifier, super bright, 10 x 28 mm, 12 V AC/DC, E10, white.

Technical specifications
Filter Property Value
Product type LED
Version clear
Design tube form
Socket version E10
Rated current 17 mA
Rated voltage (DC) 12 V
Rated voltage (AC) 12 V
average nominal life 50000 h
Colour of the LED white
diameter 10 mm
Length 28 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes