59101212 | Barthelme

LED lamp, E10, 12 V (DC), 12 V (AC), clear, yellow, 59101212

Order No.: 33G9574
EAN: 4021553540672
MPN:
59101212
59101212 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4871 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.3919 €
20 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale

LED lamp, 59101212, Barthelme

LED lamp with bridge rectifier, super bright, 10 x 28 mm, 12 V AC/DC, E10, yellow.

Technical specifications
Filter Property Value
Product type LED
Version clear
Design tube form
Socket version E10
Rated current 17 mA
Rated voltage (DC) 12 V
Rated voltage (AC) 12 V
average nominal life 50000 h
Colour of the LED yellow
diameter 10 mm
Length 28 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes