59092412 | Barthelme

LED lamp, BA9s, 24 V (DC), 24 V (AC), clear, yellow, 59092412

Order No.: 33G9569
EAN: 4021553544069
MPN:
59092412
59092412 Barthelme Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 20 pcs.
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.3919 €
20 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale

LED lamp, 59092412, Barthelme

LED lamp with bridge rectifier, super bright, 10 x 28 mm, 24 V AC/DC, BA9s, yellow.

Technical specifications
Filter Property Value
Product type LED
Version clear
Design tube form
Socket version BA9s
Rated current 13 mA
Rated voltage (DC) 24 V
Rated voltage (AC) 24 V
average nominal life 50000 h
Colour of the LED yellow
diameter 10 mm
Length 28 mm
Logistics
Property Value
Customs tariff number 85395200
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes