59091215 | Barthelme
LED lamp, BA9s, 12 V (DC), 12 V (AC), clear, white, 59091215
Order No.: 33G9563
EAN: 4021553544045
MPN:
59091215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9151 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.7604 €
20 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Lamp, 59091215, Barthelme
LED-Bulb BA9s with bridge rectifier, superbright, 10 x 28 mm, 12 V AC/DC, white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | clear | |
| Design | tube form | |
| Socket version | BA9s | |
| Rated current | 17 mA | |
| Rated voltage (DC) | 12 V | |
| Rated voltage (AC) | 12 V | |
| average nominal life | 50000 h | |
| Colour of the LED | white | |
| diameter | 10 mm | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |