58823020 | Barthelme
LED lamp, 230 V (DC), 230 V (AC), dull, red/green, 58823020
Order No.: 33G9558
EAN: 4021553016467
MPN:
58823020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9825 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.98 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9825 €
10 pcs.
13.4232 €
20 pcs.
12.6140 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal light, 58823020, Barthelme
LED Signal light red/green, Installation depth 16 mm, 19 x 47 mm, 230 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | dull | |
| Design | round | |
| Rated current | 20 mA | |
| Rated voltage (DC) | 230 V | |
| Rated voltage (AC) | 230 V | |
| Colour of the LED | red/green | |
| diameter | 19 mm | |
| Length | 47 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |