58802420 | Barthelme

LED lamp, 24 V (DC), 24 V (AC), dull, red/green, 58802420

Order No.: 33G9555
EAN: 4021553016450
MPN:
58802420
58802420 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9825 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.98 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9825 €
10 pcs.
13.4232 €
20 pcs.
12.6140 €
*incl. VAT plus shipping costs
Subject to prior sale

LED signal light, 58802420, Barthelme

LED Signal light red/green, Installation depth 16 mm, 19 x 47 mm, 24 V.

Technical specifications
Filter Property Value
Product type LED
Version dull
Design round
Rated current 20 mA
Rated voltage (DC) 24 V
Rated voltage (AC) 24 V
Colour of the LED red/green
diameter 19 mm
Length 47 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes