58733011 | Barthelme

LED lamp, 230 V (AC), dull, red, 58733011

Order No.: 33G9550
EAN: 4021553581934
MPN:
58733011
58733011 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9131 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9131 €
50 pcs.
8.5561 €
100 pcs.
8.0444 €
*incl. VAT plus shipping costs
Subject to prior sale

LED signal light, 58733011, Barthelme

LED signal light, flashing + audible warning tone, IP40, 29 x 65 mm, 230 V, red.

Technical specifications
Filter Property Value
Product type LED
Version dull
Design round
Rated voltage (AC) 230 V
average nominal life 30000 h
Colour of the LED red
diameter 29 mm
Length 65 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes