58731211 | Barthelme
LED lamp, 12 V (DC), 12 V (AC), dull, red, 58731211
Order No.: 33G9548
EAN: 4021553581835
MPN:
58731211
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9131 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9131 €
10 pcs.
8.5561 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal light, 58731211, Barthelme
LED signal light, flashing + audible warning tone, IP40, 29 x 65 mm, 12 V, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | dull | |
| Design | round | |
| Rated voltage (DC) | 12 V | |
| Rated voltage (AC) | 12 V | |
| average nominal life | 30000 h | |
| Colour of the LED | red | |
| diameter | 29 mm | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |